Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT412
Order Code441168
Also Known AsGTIN UPC EAN: 037103487629
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT412
Order Code441168
Also Known AsGTIN UPC EAN: 037103487629
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tweezer Body Material-
Tip Style-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for XHT412
1 Product Found
Product Overview
The XHT412 is a 4-1/2-inch cross lock self closing General Duty Tweezers features self closing, smooth sharp points for holding work.
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
115mm
Tip Style
-
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
-
Tweezer Tip Material
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958