Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0052918699
Order Code2629155
Also Known AsGTIN UPC EAN: 0037103226068
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.000 |
Price for:Each
Minimum: 1
Multiple: 1
€45.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No0052918699
Order Code2629155
Also Known AsGTIN UPC EAN: 0037103226068
Technical Datasheet
Accessory TypeFume Extraction Adapter Kit
For Use WithWeller WP80 and WSP80 Universal Fume Extraction Soldering Pencils
Product Range-
Product Overview
Funnel is easy to install and operate. It is designed for use as a small central system. The kit is supplied complete with 2 pcs. hose connector, flexible hose, flex arm , funnel nozzle, valve and bracket, ready for installation at the workplace. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m3/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.
- Clip will be fastened with an O-ring to the soldering iron
- Universal FE attachment kit with tube, Ø 6mm for WSP80, WP80, WP65 / WXP65, WP120 / WXP120 series
- Irons not included
- For converting a soldering pencil to a source fume extraction pencil
- For macro soldering applications with higher fume consumption
- Kit contains extraction tube, tube clip, hose, oring, and cord clip
- Fume extraction tube diameter is 4.7mm
Technical Specifications
Accessory Type
Fume Extraction Adapter Kit
Product Range
-
For Use With
Weller WP80 and WSP80 Universal Fume Extraction Soldering Pencils
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18