Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No130-1000-ESDN
Order Code2503224
Also Known AsGTIN UPC EAN: 037103288332
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,274.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,274.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The fume extraction unit MG 130 is easy to install and operate. Is supplied complete ready to place close to the workbench.
- Purifies air up to 2 workplaces
- Filter alarm and 3 steps speed control
- Small foot print design
- 100–240 power supply for global use
Technical Specifications
Air Volume
140m³/h
Power Rating
100W
Product Range
-
Supply Voltage VAC
-
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.5