Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No6966EK
Order Code1689001
Also Known AsGTIN UPC EAN: 037103257956
Technical Datasheet
19 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €270.000 |
Price for:Each
Minimum: 1
Multiple: 1
€270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No6966EK
Order Code1689001
Also Known AsGTIN UPC EAN: 037103257956
Technical Datasheet
Input Power210W
Supply Voltage VAC230V
Heat Temperature Max430°C
Product Range-
Plug TypeEU
Product Overview
- For heat shrinking, drying or to detect faulty components on circuit boards
- Cooling is possible because the air flow is independent of the heater
Contents
Hot air heat gun 6966 EK with 0,2" and 1,5" Reflector and shrinking nozzle
Technical Specifications
Input Power
210W
Heat Temperature Max
430°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845