Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoDSX 120
Order Code2629013
Also Known AsT0051319899N, GTIN UPC EAN: 0037103263315
Technical Datasheet
12 In Stock
13 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €369.000 |
Price for:Each
Minimum: 1
Multiple: 1
€369.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoDSX 120
Order Code2629013
Also Known AsT0051319899N, GTIN UPC EAN: 0037103263315
Technical Datasheet
Supply Voltage VAC24V
Output Power120W
Heat Temperature Max450°C
Product Range-
Plug Type-
Product Overview
DSX 120 desoldering iron featuring Weller's 120W heating element power technology is fully operational in only 35 seconds from switch on and only 20 seconds from standby. Vacuum pump is activated by a small finger switch integrated into the desoldering handle. The vacuum channel integrated in the new XDS desoldering tip allows easier and faster cleaning. Significant productivity improvement is the desoldering process. Weller's tried and tested tip exchange tool allows a quick and simple tip cartridge change. The glass tube ensures the fill level is always visible.
- Speed & power
- Comfortable single-hand operation
- Reduced cleaning effort
- A clean solution
Applications
Maintenance & Repair
Contents
DSX 120 Desoldering iron: T0051319899
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
120W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87997