Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoDVX80 + WDH40
Order Code2629014
Also Known AsGTIN UPC EAN: 037103225313
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €384.000 |
Price for:Each
Minimum: 1
Multiple: 1
€384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoDVX80 + WDH40
Order Code2629014
Also Known AsGTIN UPC EAN: 037103225313
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max-
Product Range-
Plug Type-
Product Overview
The DVX80 + WDH40 is a low-voltage Soldering Iron with safety rest. It offers 80W output power and 24V supply voltage.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
80W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88