Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoDXV 80
Order Code9994050
Also Known AsGTIN UPC EAN: 037103209054
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €289.000 |
Price for:Each
Minimum: 1
Multiple: 1
€289.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoDXV 80
Order Code9994050
Also Known AsGTIN UPC EAN: 037103209054
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Input Power-
Length-
Product Range-
Plug Type-
Product Overview
The DXV 80 is a 24V Desoldering iron for electronics rework with internal solder reservoir, for vertical handling, electronic temperature control, micro finger switch controls quick start, fast action vacuum pump, different interchangeable nozzles plus several CSF heads.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Input Power
-
Product Range
-
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31