Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFE 75 SET
Order Code2629017
Also Known AsGTIN UPC EAN: 037103282286
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €301.000 |
Price for:Each
Minimum: 1
Multiple: 1
€301.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFE 75 SET
Order Code2629017
Also Known AsGTIN UPC EAN: 037103282286
Technical Datasheet
Supply Voltage VAC-
Output Power80W
Heat Temperature Max450°C
Product Range-
Plug Type-
Product Overview
The FE 75 SET is a low-voltage Soldering Iron Set. It offers 450°C maximum heat temperature and 80W output power.
- Effective heat transfer
- Universal use
- Ergonomic friendly with easy access to work piece
- No noise
- Minimal air movement
- High under pressure
- Low volume flow rate
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
450°C
Plug Type
-
Output Power
80W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4