Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91015699N
Order Code2663172
Product RangeZero Smog TL
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,283.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,283.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91015699N
Order Code2663172
Product RangeZero Smog TL
Technical Datasheet
Air Volume190m³/h
Supply Voltage VAC230VAC
Power Rating120W
Plug TypeEU, UK
Product RangeZero Smog TL
SVHCNo SVHC (15-Jan-2019)
Product Overview
Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
- Economical fume extraction system purifies air up to 2 workplaces
- Compatible with easy click 60 system for highest flexibility to fit to your workplace requirement
- Included easy click 60 funnel kit, for fume extraction
- Fine dust pre-filter F7 and H13 HEPA filter with exceptionally large 2.4m² filter surface
- Easily operated and easy filter replacement, Automated filter change notification system
- Low noise emission levels for quiet workspace
- For hand soldering, heavy-duty and general soldering, for gluing, cleaning and filling applications
- Portable fume extraction unit, for placement under or next to the bench
- For connection to a WX / WT station a T0058768767 WT hub is needed
- Variable speed settings to control suction to your specific needs
Technical Specifications
Air Volume
190m³/h
Power Rating
120W
Product Range
Zero Smog TL
Supply Voltage VAC
230VAC
Plug Type
EU, UK
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13