Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoHAP 200
Order Code2629021
Also Known AsGTIN UPC EAN: 0037103225221
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €352.000 |
Price for:Each
Minimum: 1
Multiple: 1
€352.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoHAP 200
Order Code2629021
Also Known AsGTIN UPC EAN: 0037103225221
Technical Datasheet
Supply Voltage VAC24V
Output Power200W
Heat Temperature Max550°C
Product Range-
Plug Type-
Product Overview
- Provides a directional hot air flow that is adjustable
- Electronic temperature control from 50°C to 550°C
- Different nozzles available as accessory
- Finger switch controls adjustable pump
- For WR 3M only
Applications
Maintenance & Repair
Contents
005 27 116 99 HAP 200 hot air pencil 200W, 24V with hot air nozzle R 06 Ø 3,0 mm
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
550°C
Plug Type
-
Output Power
200W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535