Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoKDS1912P.
Order Code3975599
Also Known AsGTIN UPC EAN: 0037103185877
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.500 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS1912P.
Order Code3975599
Also Known AsGTIN UPC EAN: 0037103185877
Technical Datasheet
Accessory TypeDispensing Needle
For Use WithWeller Kahnetics Dispensing System
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDS1912P is a 19-gauge brown hub Dispensing Needle suitable for use with Kahnetics dispensing system.
- Stainless steel plastic hub
- 0.032" Inside diameter
- 0.042" Outside diameter
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Dispensing Needle
Product Range
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Weller Kahnetics Dispensing System
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024