Print Page
1,397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The LT B from Weller is a chisel soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with an adapter.
- Universal SMD & THT Applications
- Non-Cartridge Tips
- Effective heat transfer via silver core material
- Fast ramp up & recovery
- Low mass
- Tip thickness is 0.8mm
- Shape - Chisel
- Suitable For - WSP 80, WP 80
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
LT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447