Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPU WAD101
Order Code2629067
Also Known AsGTIN UPC EAN: 037103258038
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoPU WAD101
Order Code2629067
Also Known AsGTIN UPC EAN: 037103258038
Technical Datasheet
Supply Voltage VAC230V
Power Rating105W
For Use WithWeller WAD101 Hot Air Station
Product Range-
Plug TypeEU
Product Overview
The PU WAD101 is a 230V 105W Euro-plug Power Unit for use with WAD101 hot air station, ESD safe.
Applications
Power Management
Warnings
ESD safe.
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WAD101 Hot Air Station
Plug Type
EU
Power Rating
105W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8