Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €192.000 |
Product Information
Product Overview
The Weller Cordless Pyropen is a manually ignited, butane gas operated, soldering iron with solder, hot blow and blow torch functions. Its ideal to for soldering on the go and helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. The Butane gas soldering iron has a rapid heat up time and duration of operation from one filling of approximately 3 hours. It offers temperature adjustment variable between 200°C to 500°C when used as a soldering iron and up to 650°C when used as a hot air blower and 1300°C when used as a blow torch.
- Gas Soldering Iron
- Ignition via lighter
- Set in metal box
Applications
Maintenance & Repair
Contents
Robust metal box with soldering iron Pyropen (longlife tip 3 mm 70-01-02), cleaning sponge and burn proof accessory pocket containing hot blow nozzle . 4,9 mm 70-01-52, torch ejector 70-07 TU and spanner, iron support and cleaning support. Refill canister.
Technical Specifications
180min
-
500°C
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate