Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
Product Information
Product Overview
Designed to enhance the quality of all hand and robotic soldering jobs, Weller WSW increases productivity while reducing operating costs. WSW solder wires optimize the performance of the soldering process by reducing tip consumption , ensuring a low total cost of ownership by decreasing labour time and resources. The patented Reduced Splash feature increases direct user safety and clean workbench. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW avoids costly rework and enables long-term, highly durable solder joints without cracking, even on difficult surfaces. Other features include alloy Sn99.3Cu0.7, flux content 3.5%, 100% halogen free wire, silver free alloy, guaranteed 100% continuous flux core, reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%, good wetting characteristics, reduced splash of flux & no-clean flux.
- Optimized performance with a guaranteed and consistent 100% continuous flux core
- Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
- Up to 70% less reduced tip consumption and provide low total cost of ownership
- Reduced splash, increase direct user safety as well as workplace cleanliness
- Flow + heat performance, patented alloys guarantee optimal results
- Maximum flexibility, wide range of alloys and fluxes as well as various wire diameter
- Tip wetting, fast and homogeneous wetting due to 100% continuous flux core
Technical Specifications
Lead Free
99.3, 0.6, 0.05 Sn, Cu, Ni
-
21g
WSW Series
No Clean
-
229°C
0.046lb
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate