Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052242099
Order Code2249942
Also Known AsGTIN UPC EAN: 4003019423255
Technical Datasheet
118 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052242099
Order Code2249942
Also Known AsGTIN UPC EAN: 4003019423255
Technical Datasheet
Accessory TypeSponge
For Use WithSoldering Stations
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The T0052242099 from Weller is double layer cleaning sponge for used with soldering station.
- Sponge size is 70mm x 55mm x 16mm
Technical Specifications
Accessory Type
Sponge
Product Range
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Soldering Stations
Plug Type
-
Technical Docs (1)
Alternatives for T0052242099
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026