Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052922699
Order Code3265126
Also Known AsWXPP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052922699
Order Code3265126
Also Known AsWXPP
Technical Datasheet
Supply Voltage VAC12V
Output Power40W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Alternatives for T0052922699
1 Product Found
Product Overview
T0052922699 is a 40W, 12V intelligent Pico soldering iron for use with very small components and miniature works under a microscope.
- For WX station
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- RTP solder tips can be changed quickly and easily
- Active tip (Cartridge)-system allows exchange of soldering tip despite a hot soldering iron
- Extremely short heating time
- Temperature range from 100 to 450°C
- WSR 208 safety rest
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
450°C
Plug Type
-
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2