Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €234.000 |
Product Overview
T0052923599 is a WXUPS MS ultra smart soldering iron (handle without tips) with 150W, 24V and covers almost all heavy-duty applications with large component sizes from 1612 and bigger (XL to XXL). The heavy-duty soldering Iron WXUPS uses active tip technology (cartridge) for an optimized heat transfer with 150W maximum power, 24V performance. The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous work flow. Short tip-to-grip distance provides maximum precision during the soldering process. Identification of the connected tool is fast and simple due to integrated RGB-lights. Easily customize the light colours to your own preference. Thermal core technology provides 150W power, delivering heat through the joint, even providing precisely soldered multilayer boards. Tool compatibility iron for use with RTUS smart soldering tip family and WXsmart soldering station.
- Soldering iron (handle without tips) for active-tip heating technology for RTUS MS tips
- Mains supply voltage is 24V/AC
- Heat-up time is 7s (50°C to 350°C), RTUS MS tip type series
- Safety rest is WSR 200, WX smart station supply unit
- High power at the point, easy tool identification with visual process control
- Intelligent tools defection protects from defaults
- Save individual soldering process with integrated parameter memory
- Fast, safe and easy tip exchange, maximum protection
- Reduced energy consumption due to motion sensor
- Temperature range from 100°C to 450°C
Technical Specifications
150W
-
No SVHC (17-Dec-2015)
RTUS Smart Soldering Tip Family and WXSmart Soldering Stations
WXSmart
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate