Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052923999
Order Code4576067
Product RangeWTM Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.000 |
Price for:Each
Minimum: 1
Multiple: 1
€199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052923999
Order Code4576067
Product RangeWTM Series
Technical Datasheet
Supply Voltage VAC12V
Output Power40W
Heat Temperature Max450°C
Product RangeWTM Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T0052923999 is a 40W, 12V WTMP MS micro-soldering handpiece without tips. Compatible with WSR 205 safety rest, RTM MS Tip and WT 1M, WT 2M, WR 3M supply units.
- For active tip heating technology
- Extremely short heating time of 5sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
450°C
Plug Type
-
Output Power
40W
Product Range
WTM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174905