Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053445399
Order Code2908884
Product RangeWT
Also Known AsWT2M
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power150W
Kit ContentsWeller WT2020M 2 Channel 150W 230V Power Unit, WMRP Micro Soldering Pencil & WMRT Desolder Tweezers
Product RangeWT
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Powering 2 tools at once, the multifunctional WT2M. With 150W of power, the WT2M easily allows 2 users to work with the same soldering unit saving valuable space on the bench
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
WT
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
Weller WT2020M 2 Channel 150W 230V Power Unit, WMRP Micro Soldering Pencil & WMRT Desolder Tweezers
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3