Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTCP S
Order Code2629027
Also Known AsGTIN UPC EAN: 4003019011292
Technical Datasheet
56 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.000 |
Price for:Each
Minimum: 1
Multiple: 1
€116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoTCP S
Order Code2629027
Also Known AsGTIN UPC EAN: 4003019011292
Technical Datasheet
Supply Voltage VAC24V
Output Power50W
Heat Temperature Max425°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TCP S from Weller is a magnastat soldering iron. It consist of 2 point control with temperature sensor using curie effect and used with PT and LT tip.
- Rated power is 50W
- Switching temperatures from 260°C, 310°C, 370°C, 425°C
- Rated voltage is 24V
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
425°C
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16