Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.900 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLACCFB-02
Order Code3579354
Technical Datasheet
ESD Brush Type-
Bristle Material-
Handle TypeRound Handle
Handle Material-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Create a strong solder bond with Weller's Flux Brush. Apply Flux for soldering PCBs, wires, stained glass, arts and crafts or other general-purpose applications.
- Non-shedding - clean and easy application of a variety of materials to surfaces, including flux, glue, oil and pastes
- Sturdy and durable - tubular metal handle with bristles works for both single and multiple uses
- Multiple applications - use for PCBs, wires, stained glass, arts and crafts or other general-purpose applications
- Supplied in a pack of 25x brushes
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
-
Product Range
-
Bristle Material
-
Handle Material
-
Width
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WLACCFB-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124717