Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLBRK12
Order Code3796989
Also Known AsGTIN UPC EAN: 0037103345622
Technical Datasheet
44 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €76.000 |
Price for:Each
Minimum: 1
Multiple: 1
€76.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Solder on-the-go with Weller's cordless rechargeable soldering iron. 12W lithium-ion battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off and integrated safety rest, it's perfect for your soldering tasks. Iron automatically shut offs into a locked position, when the cap is closed.
- Solder on-the-go
- Skillfully solder anywhere, at any time with cordless operation
- Use while recharging
- Recharging on-the-go is quick and easy with the USB charging port
- 45 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- No tool tip change
- Save time and effort by easily swapping tips without the need of a tool
- Protect yourself and workspace
- Supplied with USB-C charging cable
Technical Specifications
Output Power Max
12W
Run Time
-
SVHC
No SVHC (17-Dec-2015)
Heat Up Time
45s
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
UN Hazard Code:3481