Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLBU75
Order Code3796990
Product RangeWLBU Series
Also Known AsGTIN UPC EAN: 0037103346094
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.000 |
Price for:Each
Minimum: 1
Multiple: 1
€86.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLBU75
Order Code3796990
Product RangeWLBU Series
Also Known AsGTIN UPC EAN: 0037103346094
Ignition Type-
Run Time60min
Heat Temperature Max454°C
Product RangeWLBU Series
Product Overview
Solder on-the-go with Weller's soldering iron and heat tool. 25W-75W butane iron provides continuous no-stop soldering. With quick and easy butane refills, wide range and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks. A wide range of single flat or double flat tips for different soldering and hot air torch applications and techniques. Save time and effort by easily swapping tips without the need of a tool. Iron automatically shut offs into a "locked" position, when the cap is closed.
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Refill butane in under 20 seconds with the convenient viewing window and quick-recharge design
- Continuous, no stop soldering
- Butane capacity allows up to 60mins of continuous use
- Converts to torch
- Easily converts for hot air/torch applications
- Multiple tips for different applications
- No tool tip change
Technical Specifications
Ignition Type
-
Heat Temperature Max
454°C
SVHC
No SVHC (17-Dec-2015)
Run Time
60min
Product Range
WLBU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454