Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.000 |
Price for:Each
Minimum: 1
Multiple: 1
€80.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLSK3023C
Order Code3873554
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max400°C
Output Power30W
Kit ContentsWeller Soldering Tips, Knife, Iron, Sponge, Storage Box, Flux Brush, Mat & Aid Kit
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
WLSK3023C solder skilfully with weller's 5 - 30W variable wattage precision soldering iron station, EU. With its ergonomic moulded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all user soldering needs. Recommended applications are electronics, hobby, audio repair, drone, joining wires.
- High visibility LED HALO RING™
- Adjustable wattage, variable wattage dial enables you to take on a wider range of applications
- Compact design, saves space on customer workbench, precision and control
- Optimal precision and control, ergonomic moulded pencil grip provides user with comfort
- Quick tip change, easily replace worn tips or change tip applications, easy tip access
- Built-in tip holder provides on-board storage and easy access to user tips during soldering
- On-light, 360 degree illumination provides focused, bright light ensuring high-quality solder joints
- Tip size is 0.8mm
- Temperature range is 750°F
- Voltage rating is 230V
Technical Specifications
Supply Voltage VAC
230V
Output Power
30W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
400°C
Kit Contents
Weller Soldering Tips, Knife, Iron, Sponge, Storage Box, Flux Brush, Mat & Aid Kit
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789