Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWMRP
Order Code2629035
Also Known AsT0052917199N, GTIN UPC EAN: 0037103209047
Technical Datasheet
23 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €185.000 |
Price for:Each
Minimum: 1
Multiple: 1
€185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRP
Order Code2629035
Also Known AsT0052917199N, GTIN UPC EAN: 0037103209047
Technical Datasheet
Supply Voltage VAC12V
Output Power40W
Heat Temperature Max850°F
Product Range-
Plug Type-
Product Overview
- Made of aluminium with chrome plating and weighs just 75g
- The "tip to grip" distance is 45mm, placing you close to the work
- The pencil has a Reed switch to give you auto-off capability
- The pencil powers down when placed in the holder to extend tip life
- Compatible with RT series soldering tips
Applications
Maintenance & Repair
Contents
WMRP soldering pencil, no tip
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
850°F
Plug Type
-
Output Power
40W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15195