Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWMRT
Order Code2629037
Also Known AsGTIN UPC EAN: 4003019415595
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRT
Order Code2629037
Also Known AsGTIN UPC EAN: 4003019415595
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
Alternatives for WMRT
1 Product Found
Product Overview
Ideal for soldering and desoldering of very small SMD components. Optimal tool where heating element and sensor are integrated in the soldering tip. By lowering the soldering joint temperature a faster reaction time is possible. With this tool the performance is exactly at the solder joint.
- Heating voltage: 12 V
- Heating output: 80 W (2 x 40 W)
- Heat-up time: approx. 3 s 50°C - 350°C (120°F to 660°F)
- Temperature range: 100°C - 450°C (212°F to 850°F)
- Tip type: RTW series
- Connectable to: WD 1M, WR 3M, WR 2
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28