Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWP 120
Order Code2584916
Also Known AsT0052919399N
Technical Datasheet
23 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €227.000 |
Price for:Each
Minimum: 1
Multiple: 1
€227.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP 120
Order Code2584916
Also Known AsT0052919399N
Technical Datasheet
Supply Voltage VAC24V
Output Power120W
Heat Temperature Max450°C
Product Range-
Plug Type-
Product Overview
WP120 Solder Pencil, 120W, 24V, For WD1000HPT is compatible with WR3M rework station and WD1M (date code after 04/08).
- WP120 pencil is perfect for heavy duty soldering applications
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tip or your warranty will be voided
- Use only Weller replacement tips only
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Soldering iron WP 120 and supplied tip XTB (0054470399)
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
120W
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25