Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWP80
Order Code2584914
Also Known AsGTIN UPC EAN: 4003019415212
Technical Datasheet
108 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €197.000 |
Price for:Each
Minimum: 1
Multiple: 1
€197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP80
Order Code2584914
Also Known AsGTIN UPC EAN: 4003019415212
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max350°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
WP80 80 Watt Soldering Pencil with Short Tip-To-Grip is compatible with WD1 and WD2 soldering stations, and WRS rework stations.
- 80 watts of power with short tip-to-grip (52 mm)
- Barrel can be exchanged with optional longer version to work at standard length (65 mm)
- WP80 has same performance characteristics as the WSP80
- Perfect for lead free solder
- ESD safe to protect sensitive components
Applications
Industrial
Contents
Soldering iron WP 80 (80W, 24V) with soldering tip LT B
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
350°C
Plug Type
-
Output Power
80W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163