Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,836.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,836.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2000 ER
Order Code2629085
Product RangeWR 2
Also Known AsGTIN UPC EAN: 4003019428595 T0053380870N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max999°F
Output Power120W
Kit ContentsWR2 Power Unit, WP65 Solder Iron, DSX120 Desolder Iron, Safety Rests
Product RangeWR 2
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a "sleep mode" when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: DSX120 Desoldering Iron, WDH30 Safety Rest, WP65 Technology, XNT A Tip and PDN desoldering nozzle plier
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
WR 2
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
999°F
Kit Contents
WR2 Power Unit, WP65 Solder Iron, DSX120 Desolder Iron, Safety Rests
Plug Type
EU, UK
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10