Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWR 3M (UK + EU)
Order Code2629076
Also Known AsGTIN UPC EAN: 037103258137 T0053366699N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,298.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,298.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 3M (UK + EU)
Order Code2629076
Also Known AsGTIN UPC EAN: 037103258137 T0053366699N
Technical Datasheet
Supply Voltage VAC230V
Power Rating420W
For Use WithWeller WR3M High End Rework Station
Product Range-
Plug TypeEU, UK
Product Overview
The versatile repair station is specifically tailored to the needs and requirements of professional repairs to latest-technology electronic sub-assemblies in industrial production engineering and in the repair and laboratory fields.
- Large selection of rework accessories available to customize your system
- 400 watts of power over 3 independently controlled channels
- Air and vacuum ports allow the use of up to 3 tools simultaneously
- Compatible with high speed micro tools WMRP and WMRT
- USB port allows the use of included PC software for data logging
- Optional WRK desoldering set allows components removal up to 30 x 30mm
- Optional WVP vacuum pen allows easy handling of components
- Large, intuitive LCD display shows critical functions for 3 channels
Applications
Maintenance & Repair
Contents
WR 3M repair station, adapter for HAP 200 hot-air pencil, CD with USB software and USB cable
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WR3M High End Rework Station
Plug Type
EU, UK
Power Rating
420W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2