Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWSP 150
Order Code2629041
Also Known AsGTIN UPC EAN: 0037103220035
Technical Datasheet
5 In Stock
13 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €305.000 |
Price for:Each
Minimum: 1
Multiple: 1
€305.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSP 150
Order Code2629041
Also Known AsGTIN UPC EAN: 0037103220035
Technical Datasheet
Supply Voltage VAC24V
Output Power150W
Heat Temperature Max550°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The WSP 150 is a silver line heating technology Soldering Iron WSP 150 with safety rest, 550°C maximum heat temperature, 150W output power, 24V supply voltage. Heavy duty soldering pencil for high heat applications requiring maximum heat storage, compatible with WD2 or WD M series power units comes with LTHF tip, ESD safe, compatible with LHF tip series.
- 45 seconds at 50 to 350°C Heat up time
- 50 to 550°C temperature rating
- LHT series tip type
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
550°C
Plug Type
-
Output Power
150W
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2