Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWSP 80 + WDH 10
Order Code2584923
Also Known AsGTIN UPC EAN: 4003019414703
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€239.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSP 80 + WDH 10
Order Code2584923
Also Known AsGTIN UPC EAN: 4003019414703
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max350°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
This soldering iron and stand set consists of the original WSP80 soldering iron and the new style WDH10 stand.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
350°C
Plug Type
-
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97