Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1010
Order Code2581186
Also Known AsT0053436399 , WT1010, GTIN UPC EAN: 4003019438327
Technical Datasheet
21 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €515.000 |
Price for:Each
Minimum: 1
Multiple: 1
€515.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1010
Order Code2581186
Also Known AsT0053436399 , WT1010, GTIN UPC EAN: 4003019438327
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power95W
Kit ContentsPower Unit, WTP90 Soldering Iron & WSR200 Safety Rest
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Product Overview
WT 1010 is a 95W 1-channel digital soldering station.
- High productivity (power unit with 1 channel, 95W)
- WTP 90: soldering iron (90W) for universal use with power response tips, tip family XNT & XH
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- Graphical backlit LC-display, housing cover useable as storage
- High performance and functionality - many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- OFF time, process window, lock function, offset
- Dimensions L x W x H is 149.0 x 138.0 x 101.0mm
- Equipotential bonding, temperature stability is ±2°C, ESD safe, temperature range from 100 - 450°C
Contents
Power unit WT 1, 1 channel with soldering iron WTP 90 and safety rest WSR 200, Tip XNT A.
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Heat Temperature Max
550°C
Kit Contents
Power Unit, WTP90 Soldering Iron & WSR200 Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Alternatives for WT 1010
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1