Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,253.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1,253.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTSF 80 FLOWINSMART
Order Code2500037
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max450°C
Output Power86W
Kit ContentsSolder Feed Unit, Soldering Iron with 2.4mm LT B Tip
Product Range-
Plug Type-
Product Overview
The WTSF 80 FLOWINSMART is a Solder Feeder Unit offers 86W output power, 24V supply voltage and 450°C maximum heat temperature.
Applications
Maintenance & Repair
Contents
Solder feed unit and Soldering iron with 2.4mm LT B tip.
Technical Specifications
Supply Voltage VAC
24V
Output Power
86W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
Solder Feed Unit, Soldering Iron with 2.4mm LT B Tip
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6