Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 2
Order Code2629078
Also Known AsT0053420399N, GTIN UPC EAN: 4003019425433
Technical Datasheet
18 In Stock
33 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €759.000 |
Price for:Each
Minimum: 1
Multiple: 1
€759.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2
Order Code2629078
Also Known AsT0053420399N, GTIN UPC EAN: 4003019425433
Technical Datasheet
Supply Voltage VAC230V
Power Rating200W
For Use WithWeller WX Soldering System
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
Powerful and easy-to-use WX 2 two-channel soldering station comes with an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools, and a number of brand new features. Perfect for today's needs when it comes to soldering work on LED backplanes, solar applications, and micro soldering joints.
- Easy-to-use display panel
- Intuitive use
- Minimal training time
- Robust touchscreen
- Automatic tool recognition
- Multi-purpose USB port
- Benchtop controller capability
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WX Soldering System
Plug Type
EU, UK
Power Rating
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4