Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €999.000 |
Product Information
Product Overview
Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station. Always use MS tips with MS irons.
- For high precision pico soldering applications
- Component size M to L
- Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
- 2 channels for simultaneous work of 2 tools with intelligent tool detection
- Extremely fast heat-up time: 5 seconds
- Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
- Intelligent iron with motion sensor and integrated data storage
- Toolless tip change
- Traceability ready
- 2-in-1 safety rest for wet and dry tip cleaning
Contents
WX 2 2-channel soldering power unit, Pico soldering iron WXPP MS 12V, Pico soldering tip RTP004SMS, Safety rest WSR208, Solder wire SAC M1, 0.2mm, 10g, 5m, Weller Erem tweezers 5SA, Power cord F&G.
Technical Specifications
230V
255W
-
No SVHC (17-Dec-2015)
550°C
Soldering Power Unit, Pico Soldering Iron & Tip, Safety Rest, Solder Wire, Tweezers, Power Cord F&G
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate