Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXMP
Order Code2629043
Also Known AsGTIN UPC EAN: 4003019422548
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €191.000 |
Price for:Each
Minimum: 1
Multiple: 1
€191.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXMP
Order Code2629043
Also Known AsGTIN UPC EAN: 4003019422548
Technical Datasheet
Supply Voltage VAC12V
Output Power40W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Micro-soldering pencil, no tip fits stations WX1,WX2,WX1010,WX2020.
- Made of aluminium and chrome plating and weighs just 75g
- The "tip to grip" distance is 45mm, placing you closer to the work
- The WXMP soldering iron contains a motion sensor
- No movement after a user defined period activates the standby mode
- The pencil powers down when placed in the holder to extend tip life
Applications
Maintenance & Repair
Contents
WXMP soldering pencil tip not included
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
450°C
Plug Type
-
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118388