Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXP 65
Order Code2584919
Also Known AsGTIN UPC EAN: 4003019423743
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €261.000 |
Price for:Each
Minimum: 1
Multiple: 1
€261.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 65
Order Code2584919
Also Known AsGTIN UPC EAN: 4003019423743
Technical Datasheet
Supply Voltage VAC24V
Output Power65W
Heat Temperature Max454°C
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
- WXP65 Pencil provides 65 watts for multiple soldering applications
- Unique pyramid shape heater enables fast heat-up and thermal recovery
- Spring system provides steady contact pressure between heater and tip
- Blue ring status indicator light
- Pencil has built-in analog-to-digital converter and data memory read
- Perfect for lead free solder
- Tips can be changed without tools
- Compatible with XNT Series soldering tips
- Use only Weller replacement tips or your warranty will be voided
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Supplied tip XNT1 (T0054485099)
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
454°C
Plug Type
US
Output Power
65W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371038