Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.750 |
Product Information
Product Overview
05005452001 is a 9 pieces socket rail with 9 Impaktor socket wrenches for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With "take it easy" tool finder with colour coding by size for quick and easy identification of the required tool. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
- Smooth twist to unlock mechanism for a secure fit and simple removal of the sockets
- For use with electric or pneumatic wrenches with 3/8" drive
- Impaktor technology for above-average service life
- Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
- With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
Contents
05005514001/05005515001/05005516001/05005517001/05005518001/05005519001/05005520001/05005521001/05005522001 Impaktor socket with 3/8" drive, 05136421001 magnetic socket rail.
Technical Specifications
9 Pcs of 3/8"-1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" Impaktor Sockets & Rail
No SVHC (27-Jun-2024)
Zyklop Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate