Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.560 |
Product Information
Product Overview
05020103001 is a 6004 Joker M Self-setting spanner. Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
- Adjustable Joker 6004 covers all metric and imperial dimensions in respective field of application
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slipping and damage
- Fast and consistent screwdriving without removing the wrench due to mechanical ratchet functionality
- Automatically and continuously self-setting, gentle to the screw
- Ratchet mechanism for fast work, small return angle
- Useful hole for hanging
- Wrench range from 1/2" to 5/8"
- Size is 210 x 50 x 27mm
Technical Specifications
188mm
Wera - Joker
16mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate