Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05030414001
Order Code2832397
Product RangeWera - ESD Hex Nut Drivers
Also Known As030414, GTIN UPC EAN: 4013288219435
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.160 |
| 5+ | €17.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05030414001
Order Code2832397
Product RangeWera - ESD Hex Nut Drivers
Also Known As030414, GTIN UPC EAN: 4013288219435
Technical Datasheet
Drive Size - Metric3mm
Blade Length60mm
Blade Length - Metric60mm
Overall Length157mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product RangeWera - ESD Hex Nut Drivers
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
- Kraftform Micro screwdriver for hexagon head screws
- ESD-safe tool thanks to surface resistance of <lt/> 10^9 Ohm
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Kraftform Micro handle with swivel cap for rapid twisting
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
Technical Specifications
Drive Size - Metric
3mm
Blade Length - Metric
60mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
Wera - ESD Hex Nut Drivers
Blade Length
60mm
Overall Length
157mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01852