40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €48.490 |
5+ | €47.520 |
Product Information
Product Overview
L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their colour coding and size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For TORX® and TORX® BO (with bore hole) connections.
- L-keys for TORX® BO screws to loosen safety connections
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- BlackLaser tempered offers optimum surface protection for a long service life
- The ballpoint allows offset working
- Wear-resistant inscription of the sizes of the L-keys contained on the clip
Applications
Maintenance & Repair
Contents
TX 8 x 76 (1), TX 9 x 79 (1), TX 10 x 85 (2), TX 15 x 90, TX 20 x 96, TX 25 x 104, TX 27 x 112, TX 30 x 122, TX 40 x 132 multicolour hex key and 2 Component clips with magnetizer.
Technical Specifications
9 Pieces of BO Multicolour Hex Key Set, 2 Component Clips with Magnetizer
L Key
-
T8, T9, T10, T15, T20, T25, T27, T30, T40
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate