Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €280.680 |
| 3+ | €275.070 |
Product Information
Product Overview
Torque tool with adjustable torque of 2.0 to 6.0 cNm (accuracy +- 10%). Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of <lt/> 10^9 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process. Bits suitable for manual as well as power tool operations with electric screwdrivers (e.g. HIOS, Delvo, Sehan). Applications for example on smartphones, cell phones, cameras, electrical appliances, in dental labs and dental surgeries.
- Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
- ESD-safe tool
- Distinct audible and perceivable excess load signal when the pre-set torque value is reached
- Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
- Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
Technical Specifications
Screwdriver
2N-cm to 6N-cm
0.157"
1430
-
4mm
141mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate