Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No967 SPKL/9
Order Code2575556
Also Known AsGTIN UPC EAN: 4013288180858 4013288180858, 05024335001
Technical Datasheet
25 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €49.940 |
5+ | €48.940 |
Price for:Each
Minimum: 1
Multiple: 1
€49.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No967 SPKL/9
Order Code2575556
Also Known AsGTIN UPC EAN: 4013288180858 4013288180858, 05024335001
Technical Datasheet
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle TypeL Key
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For TORX and TORX BO (with bore hole) screw connections.
- The plastic sleeve ensures that work is pleasant and safe even at low temperatures
- BlackLaser for high corrosion protection and long service life
- The TORX® ballpoint on the long arm allows offset applications
- Wear-resistant inscription of the sizes of the L-keys contained on the clip
- Size markings
Technical Specifications
Kit Contents
9 Pieces of BO Multicolour Hex Key Set, 2 Component Clips with Magnetizer
Handle Type
L Key
Product Range
-
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202