Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoBELT 4
Order Code2797153
Also Known AsGTIN UPC EAN: 4013288190789 4013288190789, 05003883001
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.940 |
3+ | €32.280 |
Price for:Each
Minimum: 1
Multiple: 1
€32.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoBELT 4
Order Code2797153
Also Known AsGTIN UPC EAN: 4013288190789 4013288190789, 05003883001
Technical Datasheet
Kit Contents11 Pcs of Sizes 5, 5.5, 6, 7, 8, 10, 11, 12, 13 Bit Sockets, Belt 0/9 & Hook and Loop Strip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth turning Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy“ Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
- 9-piece socket set on a robust textile belt, ¼”
- For manual and power tool operations (non-impact)
- Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
- Take it easy tool finder with colour coding according to sizes
- Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Contents
9 piece socket set on a robust textile belt.
Technical Specifications
Kit Contents
11 Pcs of Sizes 5, 5.5, 6, 7, 8, 10, 11, 12, 13 Bit Sockets, Belt 0/9 & Hook and Loop Strip
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283