Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No12905268
Order Code3955601
Product Range129 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,011.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,011.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No12905268
Order Code3955601
Product Range129 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP66, IP67
Product Range129 Series
Resonant Frequency2.4kHz
Current Consumption60mA
External Depth161mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP66, IP67
Resonant Frequency
2.4kHz
External Depth
161mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dBA
Product Range
129 Series
Current Consumption
60mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001