Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.340 |
| 5+ | €20.910 |
| 10+ | €20.490 |
Price for:Each
Minimum: 1
Multiple: 1
€21.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No64081000
Order Code1215238
Technical Datasheet
Accessory TypeTerminal, Black, Cage Clamp
For Use With640 Series
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 64081000 is a black Terminal element Cage Clamp for use with 640 series signal towers. It features Cage Clamp technology up to 2.5mm² single wire connection, tube mounting fixing. 14mm maximum cable diameter.
- PA-GF housing
- Safe and efficient connection using CAGE Clamp® technology
- The right solution for any type of mounting due to a wide range of accessories
- Bayonet fixture ensures simple mounting and removal of signal elements
Applications
Industrial
Technical Specifications
Accessory Type
Terminal, Black, Cage Clamp
Product Range
-
For Use With
640 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077