Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.340 |
5+ | €20.910 |
10+ | €20.490 |
Price for:Each
Minimum: 1
Multiple: 1
€21.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No64083000
Order Code1215239
Technical Datasheet
Accessory TypeTerminal, Black, Screwable
For Use With640 Series
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 64083000 is a Screwable Terminal for tube mounting with cap. Made of black glass-filled PA.
- Bayonet fixture ensures simple mounting and removal of signal elements
- Screwable maximum 2.5mm² single-wire connection
- IP65 Protection
Applications
Automation & Process Control
Technical Specifications
Accessory Type
Terminal, Black, Screwable
Product Range
-
For Use With
640 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086