Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No64900010
Order Code3956411
Product RangeKombiSIGN 72 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64900010
Order Code3956411
Product RangeKombiSIGN 72 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeBlinking, Steady
Tones-
Lens Diameter70mm
IP / NEMA RatingIP20
Connection TypePlug-In
Sound Pressure Level (SPL)-
Operating Temperature Min10°C
Operating Temperature Max35°C
Product RangeKombiSIGN 72 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
230V
Visual Signal Type
Blinking, Steady
Lens Diameter
70mm
Connection Type
Plug-In
Operating Temperature Min
10°C
Product Range
KombiSIGN 72 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
-
Operating Temperature Max
35°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001